Sygonix SY-4755364 Wall PIR motion detector 190° IP65 weather-proof

MPN
SY-4755364
Brand
Sygonix
EAN-13
4064161183312
Order Code
07-2727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 505 in stock

The Sygonix SY-4755364 is a flush mount PIR motion detector with a 190° detection angle, featuring Triac technology and an IP65 rating for water resistance. It is ideal for outdoor use, enhancing security and convenience by detecting motion in driveways, gardens, or entryways. Typical applications include automatic lighting activation in residential or commercial properties.
Type PIR motion detector
Contact Type Triac
Detection Angle 190°
Dim (L x W x H) 86 x 86 x 64 mm
Factory colour White
Height 64mm
IP Rating IP65
Length 86mm
Max. Range 10m
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Switching capacity (energy saving bulbs) 200W
Switching capacity (LED) 200W
Switching capacity (light bulbs) 500W
Twilight settings 3 - 2000lx
Weight 126g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot