Sygonix SY-6618460 Safety plug Polypropylene White 250 V AC |
17-6467
|
|
Despatched within 4 working days - 590 in stock
|
5+ £1.15
Price per unit Ex VAT
|
White |
straight |
(L x W x H) 37 x 37 x 70 mm |
70mm |
37mm |
|
Polypropylene (PP) |
37mm |
Safety plug |
16A |
Safety plug |
250V AC |
Sygonix SY-6618466 Safety plug Polypropylene White 250 V AC |
17-6469
|
|
Despatched within 4 working days - 1,118 in stock
|
5+ £1.09
Price per unit Ex VAT
|
White |
angled |
(L x W x H) 39 x 39 x 53 mm |
53mm |
39mm |
|
Polypropylene (PP) |
39mm |
Safety plug |
16A |
Safety plug |
250V AC |
Sygonix SY-6618468 Safety plug TPE Black 250V AC IP44 Mains Power Connector |
17-6470
|
|
Despatched within 4 working days - 50 in stock
|
3+ £1.93
Price per unit Ex VAT
|
Black |
straight |
(L x W x H) 42 x 42 x 110 mm |
110mm |
42mm |
IP44 |
TPE |
42mm |
Safety plug |
16A |
Safety plug |
250V AC |
Sygonix SY-6618478 Safety plug TPE PC 250V AC Black Orange IP44 |
17-6473
|
|
Despatched within 4 working days - 649 in stock
|
2+ £3.15
Price per unit Ex VAT
|
Black, Orange |
straight |
(L x W x H) 47 x 47 x 170 mm |
170mm |
47mm |
IP44 |
|
47mm |
Safety plug |
16A |
Safety plug |
250V AC |
Sygonix SY-6629382 Safety plug Polypropylene Black 250 V AC Mains Power |
17-6476
|
|
Despatched within 4 working days - 332 in stock
|
5+ £1.15
Price per unit Ex VAT
|
Black |
straight |
(L x W x H) 37 x 37 x 70 mm |
70mm |
37mm |
|
Polypropylene (PP) |
37mm |
Safety plug |
16A |
Safety plug |
250V AC |
Sygonix SY-6629386 Safety plug Polypropylene Black 250 V AC |
17-6478
|
|
Despatched within 4 working days - 855 in stock
|
5+ £1.09
Price per unit Ex VAT
|
Black |
angled |
(L x W x H) 39 x 39 x 53 mm |
53mm |
39mm |
|
Polypropylene (PP) |
39mm |
Safety plug |
16A |
Safety plug |
250V AC |