Sygonix SY-6629382 Safety plug Polypropylene Black 250 V AC Mains Power

MPN
SY-6629382
Brand
Sygonix
EAN-13
4064161342856
Order Code
17-6476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

Sygonix SY-6629382, also known as 3314691, is designed as a safety plug constructed from high-quality polypropylene. Rated for 250 V AC, this black mains power accessory is engineered to ensure secure and efficient electrical connections, providing reliable performance in various domestic and industrial applications. Commonly utilised in the assembly and maintenance of electrical devices, the SY-6629382 plug is suitable for environments where robust and safe design is required. Its construction from durable polypropylene enhances its resilience to wear and electrical conductivity, making it an ideal choice for engineers seeking dependable components in power distribution setups.
Type Safety plug
Colour Black
Current Rating 16A
Mains Plug Type Safety plug
Connector Version straight
Dimensions (L x W x H) 37 x 37 x 70 mm
Height 70mm
Length 37mm
Material Polypropylene (PP)
Voltage Rating 250V AC
Width 37mm

Reviews

Be the first to submit a review

Trustpilot