Sygonix SY-6618460 Safety plug Polypropylene White 250 V AC

MPN
SY-6618460
Brand
Sygonix
EAN-13
4064161342436
Order Code
17-6467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 590 in stock

Sygonix SY-6618460 is a high-quality safety plug designed for reliable electrical connections, featuring robust polypropylene construction, which ensures durability and resistance to various environmental factors. This product, also recognised as the alternate description 3309230 - Sygonix SY-6618460, supports a voltage rating of 250 V AC, making it suitable for a range of residential and commercial applications where safety and compliance with electrical standards are paramount. Typically utilised in engineering applications that require secure and efficient electrical connections, such as in power management systems and residential electrical installations, this safety plug ensures compatibility with standard sockets while prioritising user safety. Its design adheres to stringent manufacturing standards, providing engineers and technicians with a dependable solution for electrical interface needs.
Type Safety plug
Colour White
Current Rating 16A
Mains Plug Type Safety plug
Connector Version straight
Dimensions (L x W x H) 37 x 37 x 70 mm
Height 70mm
Length 37mm
Material Polypropylene (PP)
Voltage Rating 250V AC
Width 37mm

Reviews

Be the first to submit a review

Trustpilot