Sygonix SY-6618466 Safety plug Polypropylene White 250 V AC

MPN
SY-6618466
Brand
Sygonix
EAN-13
4064161342450
Order Code
17-6469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,118 in stock

Sygonix SY-6618466, also known as 3309233, is a safety plug that is designed for high-performance electrical installations. Crafted from durable polypropylene, this plug is capable of operating at a nominal voltage of 250 V AC, ensuring reliable performance in residential and commercial settings. Its robust construction and standardised design make it suitable for use in environments where safety and adherence to electrical standards are critical. Engineers often employ this safety plug in power distribution systems, temporary wiring setups, and maintenance applications that require dependable electrical connectivity. The white colour of the plug aids in visibility and integration with existing electrical systems without compromising on functionality or safety.
Type Safety plug
Colour White
Current Rating 16A
Mains Plug Type Safety plug
Connector Version angled
Dimensions (L x W x H) 39 x 39 x 53 mm
Height 53mm
Length 39mm
Material Polypropylene (PP)
Voltage Rating 250V AC
Width 39mm

Reviews

Be the first to submit a review

Trustpilot