Sygonix SY-6629386 Safety plug Polypropylene Black 250 V AC

MPN
SY-6629386
Brand
Sygonix
EAN-13
4064161339689
Order Code
17-6478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 855 in stock

Sygonix SY-6629386, also known as 3314693, is a safety plug designed for use with AC voltages up to 250 V. Constructed from durable polypropylene, this black safety plug is engineered to provide reliable and safe power connections in various electrical applications. Its robust design makes it suitable for use in industrial settings where secure electrical connections are imperative. Typical engineering applications for the SY-6629386 include integration into power distribution systems, maintenance of electrical equipment, and any scenario requiring a dependable connection for safety-critical operations. The product's emphasis on safety and reliability makes it an ideal choice for professional engineers and technicians seeking dependable hardware solutions.
Type Safety plug
Colour Black
Current Rating 16A
Mains Plug Type Safety plug
Connector Version angled
Dimensions (L x W x H) 39 x 39 x 53 mm
Height 53mm
Length 39mm
Material Polypropylene (PP)
Voltage Rating 250V AC
Width 39mm

Reviews

Be the first to submit a review

Trustpilot