Sygonix SY-6618468 Safety plug TPE Black 250V AC IP44 Mains Power Connector

MPN
SY-6618468
Brand
Sygonix
EAN-13
4064161342467
Order Code
17-6470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Sygonix SY-6618468, also known as 3309234, is a safety plug designed for ensuring reliable electrical connections in various settings. This mains power connector is constructed from durable thermoplastic elastomer (TPE) in a sleek black finish, providing a robust solution that is rated for 250V AC applications. With an IP44 ingress protection rating, the SY-6618468 is suitable for use in environments where protection against splashing water and objects larger than 1 mm is necessary, making it ideal for outdoor or industrial use. This plug is engineered to meet rigorous safety standards, ensuring compatibility and safety in demanding applications such as power distribution units, temporary outdoor installations, and portable equipment setups.
Type Safety plug
Colour Black
Current Rating 16A
Mains Plug Type Safety plug
Connector Version straight
Dimensions (L x W x H) 42 x 42 x 110 mm
Height 110mm
IP Rating IP44
Length 42mm
Material TPE
Voltage Rating 250V AC
Width 42mm

Reviews

Be the first to submit a review

Trustpilot