Sygonix SY-6618478 Safety plug TPE PC 250V AC Black Orange IP44

MPN
SY-6618478
Brand
Sygonix
EAN-13
4064161342498
Order Code
17-6473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 649 in stock

Sygonix SY-6618478, also known as 3309239 - Sygonix SY-6618478, is a safety plug designed for rigorous electrical applications. This product combines thermoplastic elastomer (TPE) and polycarbonate (PC) materials, providing a robust and reliable solution that supports a maximum voltage rating of 250 volts AC. Its distinctive black and orange design not only enhances visibility but also contributes to improved safety in low-light environments. With an IP44 protection rating, the safety plug offers substantial resistance against water splashes and solid particles, making it suitable for use in both indoor and outdoor installations. Engineers might typically employ this safety plug in power distribution settings or construction sites where durable, water-resistant electrical connections are required.
Type Safety plug
Colour Black, Orange
Current Rating 16A
Mains Plug Type Safety plug
Connector Version straight
Dimensions (L x W x H) 47 x 47 x 170 mm
Height 170mm
IP Rating IP44
Length 47mm
Voltage Rating 250V AC
Width 47mm

Reviews

Be the first to submit a review

Trustpilot