Sygonix SY-6618464 Safety mains socket White Polypropylene 250V AC |
17-6468
|
|
Despatched within 4 working days - 502 in stock
|
3+ £1.43
Price per unit Ex VAT
|
White |
(L x W x H) 54 x 54 x 76 mm |
76mm |
54mm |
|
Polypropylene (PP) |
54mm |
Safety mains socket |
1 |
straight |
16A |
250V AC |
Safety mains socket |
Sygonix SY-6618472 Safety mains socket Black TPE 250 V AC |
17-6471
|
|
Despatched within 4 working days - 458 in stock
|
2+ £2.58
Price per unit Ex VAT
|
Black |
(L x W x H) 51 x 51 x 99 mm |
99mm |
51mm |
|
TPE |
51mm |
Safety mains socket |
1 |
straight |
16A |
250V AC |
Safety mains socket |
Sygonix SY-6618474 Safety mains socket Black TPE 250 V AC IP44 |
17-6472
|
|
Despatched within 4 working days - 760 in stock
|
2+ £2.61
Price per unit Ex VAT
|
Black |
(L x W x H) 55 x 55 x 125 mm |
125mm |
55mm |
IP44 |
TPE |
55mm |
Safety mains socket |
1 |
straight |
16A |
250V AC |
Safety mains socket |
Sygonix SY-6618480 Safety mains socket Black/Orange TPE/PC 250V AC IP20 |
17-6474
|
|
Despatched within 4 working days - 935 in stock
|
2+ £3.15
Price per unit Ex VAT
|
Black, Orange |
(L x W x H) 53 x 53 x 136 mm |
136mm |
53mm |
IP20 |
|
53mm |
Safety mains socket |
1 |
straight |
16A |
250V AC |
Safety mains socket |
Sygonix SY-6618484 Socket Black Orange TPE PC 250V AC IP44 Mains Power Connect |
17-6475
|
|
Despatched within 4 working days - 660 in stock
|
2+ £3.51
Price per unit Ex VAT
|
Black, Orange |
(L x W x H) 53 x 53 x 146 mm |
146mm |
53mm |
IP44 |
|
53mm |
Safety mains socket |
1 |
straight |
16A |
250V AC |
Safety mains socket |
Sygonix SY-6629384 Safety mains socket Black Polypropylene 250 V AC |
17-6477
|
|
Despatched within 4 working days - 198 in stock
|
3+ £1.49
Price per unit Ex VAT
|
Black |
(L x W x H) 54 x 54 x 76 mm |
76mm |
54mm |
|
Polypropylene (PP) |
54mm |
Safety mains socket |
1 |
straight |
16A |
250V AC |
Safety mains socket |