Sygonix SY-6618464 Safety mains socket White Polypropylene 250V AC

MPN
SY-6618464
Brand
Sygonix
EAN-13
4064161342443
Order Code
17-6468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

Sygonix SY-6618464 is a safety mains socket designed for use in various residential and commercial settings requiring reliable electrical connections, also identified by the alternative description number 3309232. This socket is constructed from white polypropylene, providing both durability and flame-retardant properties, and it is rated to handle up to 250 volts AC. Engineered with precision to ensure safe and secure power distribution, this component is ideal for integration into electrical assemblies and infrastructure where rigorous safety standards are paramount. With its robust design, it is commonly utilised in environments such as office buildings, residential housing, and other installations where long-term performance and electrical safety are critical.
Type Safety mains socket
Number of Gangs 1
Colour White
Connector Version straight
Dimensions (L x W x H) 54 x 54 x 76 mm
Height 76mm
Length 54mm
Load (max.) 16A
Material Polypropylene (PP)
Nominal Voltage 250V AC
Product Type Safety mains socket
Width 54mm

Reviews

Be the first to submit a review

Trustpilot