Sygonix SY-6629384 Safety mains socket Black Polypropylene 250 V AC

MPN
SY-6629384
Brand
Sygonix
EAN-13
4064161341743
Order Code
17-6477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

Sygonix SY-6629384 is designated as part number 3314692, also known as the Sygonix SY-6629384 safety mains socket. Fabricated from high-quality black polypropylene, this safety socket is designed to operate at a maximum voltage of 250 V AC, ensuring reliable performance and durability in various electrical applications. It is crafted to meet stringent safety standards, providing effective insulation and protection in residential, commercial, and light industrial environments where electrical safety is of paramount importance. This mains socket is particularly suitable for use in systems requiring secure and robust electrical connections, such as in building electrical installations and power distribution setups.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Dimensions (L x W x H) 54 x 54 x 76 mm
Height 76mm
Length 54mm
Load (max.) 16A
Material Polypropylene (PP)
Nominal Voltage 250V AC
Product Type Safety mains socket
Width 54mm

Reviews

Be the first to submit a review

Trustpilot