Sygonix SY-6618480 Safety mains socket Black/Orange TPE/PC 250V AC IP20

MPN
SY-6618480
Brand
Sygonix
EAN-13
4064161342504
Order Code
17-6474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 935 in stock

Sygonix SY-6618480, also known as 3309240, is a safety mains socket featuring a robust construction utilising high-quality materials such as TPE and PC. The unit is designed to accommodate a voltage rating of 250V AC and carries an ingress protection rating of IP20, ensuring suitability for indoor environments where basic protection against dust ingress is required. The black and orange colouring of the socket provides visibility and differentiation, which can be particularly useful in complex electrical installations. This safety socket is ideal for use in engineering applications such as residential and commercial electrical systems, providing a reliable connection point for various devices while prioritising user safety and compliance with electrical standards.
Type Safety mains socket
Number of Gangs 1
Colour Black, Orange
Connector Version straight
Dimensions (L x W x H) 53 x 53 x 136 mm
Height 136mm
IP Rating IP20
Length 53mm
Load (max.) 16A
Nominal Voltage 250V AC
Product Type Safety mains socket
Width 53mm

Reviews

Be the first to submit a review

Trustpilot