Sygonix SY-6618472 Safety mains socket Black TPE 250 V AC

MPN
SY-6618472
Brand
Sygonix
EAN-13
4064161342474
Order Code
17-6471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 458 in stock

Sygonix SY-6618472, also known as 3309236 - Sygonix SY-6618472, is a safety mains socket crafted in black thermoplastic elastomer (TPE) to provide enhanced durability and safety. Designed for a voltage rating of 250 V AC, this socket is suitable for various electrical installations where safety and reliability are paramount. Its robust construction makes it ideal for applications in commercial and industrial environments, where it can effectively withstand regular wear and tear. This product is engineered to rigorous standards, ensuring compliance with safety regulations and delivering consistent performance in controlling electric power distribution.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Dimensions (L x W x H) 51 x 51 x 99 mm
Height 99mm
Length 51mm
Load (max.) 16A
Material TPE
Nominal Voltage 250V AC
Product Type Safety mains socket
Width 51mm

Reviews

Be the first to submit a review

Trustpilot