Sygonix SY-6618474 Safety mains socket Black TPE 250 V AC IP44

MPN
SY-6618474
Brand
Sygonix
EAN-13
4064161342481
Order Code
17-6472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 760 in stock

Sygonix SY-6618474 is a robust safety mains socket designed for reliable electrical connections, identified as Alternate Description 3309237. This product exhibits a black TPE construction that enhances durability and provides effective insulation. Rated for up to 250 V AC and compliant with IP44 standards, this socket is well-suited for environments requiring protection against splashing water and solid objects greater than 1 mm. Common applications include industrial settings, outdoor installations, and temporary power distribution systems where secure and safe electrical connectivity is paramount. The product's technical specifications and quality manufacturing make it an ideal choice for engineers seeking dependable safety sockets for demanding operational conditions.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Dimensions (L x W x H) 55 x 55 x 125 mm
Height 125mm
IP Rating IP44
Length 55mm
Load (max.) 16A
Material TPE
Nominal Voltage 250V AC
Product Type Safety mains socket
Width 55mm

Reviews

Be the first to submit a review

Trustpilot