Sygonix SY-6618484 Socket Black Orange TPE PC 250V AC IP44 Mains Power Connect

MPN
SY-6618484
Brand
Sygonix
EAN-13
4064161342511
Order Code
17-6475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 660 in stock

Sygonix SY-6618484 is a robust mains power connector designed to ensure secure electrical connections up to 250V AC. Encased in durable thermoplastic elastomer (TPE) and polycarbonate (PC), the socket exhibits resilience against environmental factors, with an IP44 rating for dust and water ingress protection. Its black and orange colour scheme enhances visibility in industrial and construction settings, where reliable power connections are critical. Suitable for various engineering applications, this connector effectively supports machinery and equipment that require a stable power supply in both indoor and outdoor environments. Additionally, the alternate description for this product is 3309242, reflecting its unique identifier within the Sygonix range.
Type Safety mains socket
Number of Gangs 1
Colour Black, Orange
Connector Version straight
Dimensions (L x W x H) 53 x 53 x 146 mm
Height 146mm
IP Rating IP44
Length 53mm
Load (max.) 16A
Nominal Voltage 250V AC
Product Type Safety mains socket
Width 53mm

Reviews

Be the first to submit a review

Trustpilot