Sunon Thermal Management Fans Axial fan 619101

Sunon Brand: Sunon
The Sunon axial fans are a range of 230V units designed for efficient airflow, varying in size and airflow capacity to meet different ventilation needs.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Air Flow Bearing Type Noise Power Rating RPM (Ø) Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Pressure (max.) Weight Width Type Colour Connection
Sunon CF2062HVL1000U999 Axial Fan 230V 29.72m³/h 25x60x60mm 1pc
Sunon CF2062HVL1000U999 Axial Fan 230V 29.72m³/h 25x60x60mm 1pc
Standard range
Order code: 07-2271
MPN: CF2062HVL1000U999

Despatched within 4 working days - 47 in stock
1+ £8.64
Price per unit Ex VAT
200 - 240 V AC (L x W x H) 25 x 60 x 60 mm 29.72m³/h Vapo (magnetic) 30dB 0.175A 4100 U/min 60mm 25mm 240V AC 70°C 200V AC -20°C 47.31 Pa 90.69g 60mm Axial fan Black Braid
Sunon CF2082HVL-1000U-999 Axial Fan 230V 67.94m³/h 25x80x80mm
Sunon CF2082HVL-1000U-999 Axial Fan 230V 67.94m³/h 25x80x80mm
Standard range
Order code: 07-2272
MPN: CF2082HVL-1000U-999

Despatched within 4 working days - 299 in stock
1+ £8.29
Price per unit Ex VAT
200 - 240 V AC (L x W x H) 25 x 80 x 80 mm 67.94m³/h Vapo (magnetic) 32dB 0.17A 3100 U/min 80mm 25mm 240V AC 70°C 200V AC -20°C 34.86 Pa 131.6g 80mm Axial fan Black Braid
Sunon CF2092HVL-1000U-999 Axial Fan 230V AC 88.32m³/h 25x92x92mm
Sunon CF2092HVL-1000U-999 Axial Fan 230V AC 88.32m³/h 25x92x92mm
Standard range
Order code: 07-2273
MPN: CF2092HVL-1000U-999

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
1+ £35.87
Price per unit Ex VAT
200 - 240 V AC (L x W x H) 25 x 92 x 92 mm 88.32m³/h Vapo (magnetic) 31dB 0.2A 2900 U/min 92mm 25mm 240V AC 70°C 200V AC -20°C 29.88 Pa 143.857g 92mm Axial fan Black Braid
Sunon CF2207LBL-000U-HB9 Axial Fan 230V AC 315.93m³/h 250x77.4mm
Sunon CF2207LBL-000U-HB9 Axial Fan 230V AC 315.93m³/h 250x77.4mm
Standard range
Order code: 07-2274
MPN: CF2207LBL-000U-HB9

Despatched within 4 working days - 2 in stock
1+ £88.88
Price per unit Ex VAT
180 - 250 V AC (Ø x H) 250 mm x 77.4 mm 315.93m³/h Ball Bearing 29.9dB 0.038A 950 U/min 250mm 77.4mm 250V AC 50°C 180V AC -40°C 39.84 Pa 1.763g Axial fan Black Braid

Trustpilot