Sunon CF2062HVL1000U999 Axial Fan 230V 29.72m³/h 25x60x60mm 1pc

Image Representative of Range

Sunon CF2062HVL1000U999 Axial Fan 230V 29.72m³/h 25x60x60mm 1pc

MPN
CF2062HVL1000U999
Brand
Sunon
EAN-13
4021087090216
Order Code
07-2271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Sunon CF2062HVL1000U999 is an axial fan designed for efficient component cooling with a capacity of 29.72 m³/h. Featuring dimensions of 25 x 60 x 60 mm, it operates at 230 V AC, making it ideal for industrial cooling applications. This fan is commonly used in devices requiring reliable ventilation and temperature management.
Type Axial fan
Voltage 200 - 240 V AC
Dimensions (L x W x H) 25 x 60 x 60 mm
Air Flow 29.72m³/h
Bearing Type Vapo (magnetic)
Noise 30dB
Power Rating 0.175A
RPM 4100 U/min
Colour Black
Connection Braid
Height 60mm
Length 25mm
Material Thermoplastic
Max. operating voltage 240V AC
Maximum Temperature 70°C
Min. operating voltage 200V AC
Min. temperature -20°C
Pressure (max.) 47.31 Pa
Weight 90.69g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot