Sunon CF2082HVL-1000U-999 Axial Fan 230V 67.94m³/h 25x80x80mm

Image Representative of Range

Sunon CF2082HVL-1000U-999 Axial Fan 230V 67.94m³/h 25x80x80mm

MPN
CF2082HVL-1000U-999
Brand
Sunon
EAN-13
4021087090209
Order Code
07-2272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 299 in stock

The Sunon CF2082HVL-1000U-999 axial fan operates on 230 V AC and delivers an air flow of 67.94 m³/h, making it suitable for industrial cooling applications. With dimensions of 25 x 80 x 80 mm, this compact cooling fan is designed for efficient component cooling in various electronic devices. The robust design ensures reliable performance in demanding environments.
Type Axial fan
Voltage 200 - 240 V AC
Dimensions (L x W x H) 25 x 80 x 80 mm
Air Flow 67.94m³/h
Bearing Type Vapo (magnetic)
Noise 32dB
Power Rating 0.17A
RPM 3100 U/min
Colour Black
Connection Braid
Height 80mm
Length 25mm
Material Thermoplastic
Max. operating voltage 240V AC
Maximum Temperature 70°C
Min. operating voltage 200V AC
Min. temperature -20°C
Pressure (max.) 34.86 Pa
Weight 131.6g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot