Sunon CF2207LBL-000U-HB9 Axial Fan 230V AC 315.93m³/h 250x77.4mm

MPN
CF2207LBL-000U-HB9
Brand
Sunon
EAN-13
4021087090186
Order Code
07-2274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £88.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sunon CF2207LBL-000U-HB9 axial fan is a durable cooling solution designed for industrial applications, operating at 230 V AC with an airflow capacity of 315.93 m³/h. Measuring 250 mm in diameter and 77.4 mm in height, this fan is ideal for maintaining optimal temperatures in electronic enclosures and machinery. Its robust design ensures reliable performance in demanding environments, making it suitable for commercial and industrial cooling.
Type Axial fan
Voltage 180 - 250 V AC
Dimensions (Ø x H) 250 mm x 77.4 mm
Air Flow 315.93m³/h
Bearing Type Ball Bearing
Noise 29.9dB
Power Rating 0.038A
RPM 950 U/min
(Ø) 250mm
Colour Black
Connection Braid
Height 77.4mm
Material Thermoplastic
Max. operating voltage 250V AC
Maximum Temperature 50°C
Min. operating voltage 180V AC
Min. temperature -40°C
Pressure (max.) 39.84 Pa
Weight 1.763g

Reviews

Be the first to submit a review

Trustpilot