Sunon CF2092HVL-1000U-999 Axial Fan 230V AC 88.32m³/h 25x92x92mm

Image Representative of Range

Sunon CF2092HVL-1000U-999 Axial Fan 230V AC 88.32m³/h 25x92x92mm

MPN
CF2092HVL-1000U-999
Brand
Sunon
EAN-13
4021087090193
Order Code
07-2273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Sunon CF2092HVL-1000U-999 axial fan is a robust cooling component operating at 230 V AC with an airflow capacity of 88.32 m³/h. Measuring 25 x 92 x 92 mm, this fan is designed for efficient industrial cooling applications. Ideal for use in electronic equipment or machinery, it ensures reliable thermal management in demanding environments.
Type Axial fan
Voltage 200 - 240 V AC
Dimensions (L x W x H) 25 x 92 x 92 mm
Air Flow 88.32m³/h
Bearing Type Vapo (magnetic)
Noise 31dB
Power Rating 0.2A
RPM 2900 U/min
Colour Black
Connection Braid
Height 92mm
Length 25mm
Material Thermoplastic
Max. operating voltage 240V AC
Maximum Temperature 70°C
Min. operating voltage 200V AC
Min. temperature -20°C
Pressure (max.) 29.88 Pa
Weight 143.857g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot