StarTech.com USB31000NDS USB 3.0 To Gigabit Ethernet Adaptor |
19-9544
|
|
Despatched within 3 working days - 43 in stock
|
1+ £27.77
Price per unit Ex VAT
|
USB 3 Ethernet adaptor |
IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3i, IEEE 802.3u |
|
|
ASIX - AX88179 |
|
|
68mm |
|
|
|
10,100,1000 Mbit/s |
|
26mm |
USB |
|
|
Activity, Link |
|
Yes |
StarTech.com USB31000S USB 3.0 To Gigabit Ethernet NIC Network Adapter |
19-9545
|
|
Despatched within 3 working days - 596 in stock
|
1+ £30.50
Price per unit Ex VAT
|
USB Ethernet Adaptor |
|
Yes |
|
ASIX - AX88179 |
0.135m |
CE, RoHS |
67mm |
|
Yes |
|
|
|
16mm |
USB |
Plastic |
4000 |
Activity, Link |
Yes |
Yes |
StarTech.com USB31000S2H USB 3.0 To Gigabit Ethernet & 2-Port USB 3.0 Hub |
19-9546
|
|
Despatched within 3 working days - 10 in stock
|
1+ £42.85
Price per unit Ex VAT
|
USB 3 Ethernet adaptor |
|
Yes |
10/100/1000BaseT(X) |
Realtek RTL8153 |
|
CE, RoHS |
255mm |
|
|
|
10,100,1000 Mbit/s |
Yes |
17mm |
USB |
Plastic |
9000 |
|
Yes |
Yes |
StarTech.com USB31000SA USB 3.0 To Gigabit Network Adapter - Silver |
19-9547
|
|
Despatched within 3 working days - 8 in stock
|
1+ £32.66
Price per unit Ex VAT
|
USB Ethernet Adaptor |
|
Yes |
10/100/1000BaseT(X) |
Realtek RTL8153 |
|
|
66mm |
|
|
|
10,100,1000 Mbit/s |
Yes |
17mm |
USB |
Aluminium |
9000 |
Activity, Link, Power |
Yes |
|
StarTech.com USB31000SPTB USB 3.0 To Gigabit NIC Adapter With USB Port |
19-9548
|
|
Despatched within 3 working days - 29 in stock
|
1+ £40.60
Price per unit Ex VAT
|
USB Ethernet Adaptor |
|
|
10/100/1000BaseT(X) |
ASIX - AX88179, VIA - VL811 |
|
CE, RoHS |
126mm |
|
Yes |
Fast Ethernet, Gigabit Ethernet |
10,100,1000 Mbit/s |
|
17mm |
USB |
|
4000 |
Activity, Link |
Yes |
Yes |
StarTech.com USB31000SPTW USB 3.0 To Gigabit NIC Adapter With USB Port - White |
19-9549
|
|
Despatched within 3 working days - 4 in stock
|
1+ £37.85
Price per unit Ex VAT
|
USB Ethernet Adaptor |
|
Yes |
10/100/1000BaseT(X) |
ASIX - AX88179, VIA/VLI - VL811 |
0.155m |
CE, RoHS |
126mm |
Laptop |
Yes |
|
10,100,1000 Mbit/s |
|
17mm |
RJ-45 |
Plastic |
|
|
|
Yes |
StarTech.com USB31000SW USB 3.0 To Gigabit Ethernet NIC Network Adapter - White |
19-9550
|
|
Despatched within 3 working days - 34 in stock
|
1+ £28.48
Price per unit Ex VAT
|
USB Ethernet Adaptor |
|
|
10/100/1000BaseT(X) |
ASIX - AX88179 |
|
CE, RoHS |
210mm |
PC/Laptop |
Yes |
Gigabit Ethernet |
10,100,1000 Mbit/s |
|
16mm |
USB |
Plastic |
4000 |
Yes |
Yes |
Yes |