StarTech.com USB31000SA USB 3.0 To Gigabit Network Adapter - Silver

MPN
USB31000SA
Brand
StarTech.com
EAN-13
0065030862035
Order Code
19-9547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £32.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

You can gain fast, reliable network access for your MacBook, Chromebook™ or tablet, even if it doesn't have an Ethernet port with this USB 3.0 to Gigabit network adaptor from StarTech.com. This adaptor adds a single RJ45 Ethernet port to your computer through your USB 3.0 port instantly with no driver required.

Engineered with a quality aluminium housing in a silver finish, this USB network adaptor is the ideal laptop accessory. You don't have to carry a power adaptor with you to use it, because it's powered directly from the host USB port.

Ideal for office or home use, the USB 3.0 network adaptor supports full Gigabit bandwidth by harnessing the performance of USB 3.0 (5 Gbps). You can quickly access very large files over a Gigabit network, saving valuable time every day. The Realtek chipset gives you the assurance of reliable performance.

Simply plug this Ethernet cable adaptor into the USB port on your laptop and connect to your network. The network adaptor chipset provides native driver support, so you don't have to worry about installing additional software.

The USB31000SA is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Silver
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): RJ-45 female, USB 3.0 A (9 pin, SuperSpeed) male
  • Enclosure type: Aluminium
  • Form factor: Attached cable
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Jumbo frame support: 9K max.
  • Max distance: 100m
  • Maximum data transfer rate: 2 Gbps - full duplex Gigabit Ethernet
  • OS compatibility: Windows® 10, windows® 8.1, 8, 7, Vista, XP, CE, ME, embedded, 98SE
  • Ports: 1
  • Product dimensions: 66.1 x 24.9 x 16.9mm
  • Manufacturer's part no. USB31000SA
Type USB Ethernet Adaptor
Auto MDIX IEEE Yes
Cabling technology 10/100/1000BaseT(X)
Chipset Realtek RTL8153
Connectivity technology Wired
Depth 66mm
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Flow control support Yes
Full duplex Yes
Harmonized System (HS) code 85176990
Height 17mm
Host Interface USB
Housing Material Aluminium
Interface RJ45
Internal No
Jumbo frames 9000
Jumbo frames support Yes
LED indicators Activity, Link, Power
Linux operating systems supported Yes
Master (outer) case height 350mm
Master (outer) case length 420mm
Master (outer) case width 370mm
Maximum data transfer rate 2000 Mbit/s
Maximum operating distance 100m
Networking standards IEEE 802.1Q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x
Operating relative humidity (H-H) 20 - 90%
Operating temperature (T-T) 0 - 70°C
Other operating systems supported ChromeOS
Package depth 204mm
Package height 21mm
Package weight 100g
Package width 112mm
Product colour Silver
Products per master (outer) case 120 pc(s)
Quick start guide Yes
Storage temperature (T-T) -55 - 125°C
USB version 3.2 Gen 1 (3.1 Gen 1)
VLAN tagging Yes
Weight 36g
Width 24.9mm

Reviews

Be the first to submit a review

Trustpilot