StarTech.com USB31000SW USB 3.0 To Gigabit Ethernet NIC Network Adapter - White

MPN
USB31000SW
Brand
StarTech.com
EAN-13
0065030849906
Order Code
19-9550
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

The USB31000SW USB 3.0 to Gigabit Ethernet Adaptor from StarTech.com adds a single RJ45 Ethernet port to a USB-enabled computer system, with support for Gigabit network connections at full bandwidth when used with a USB 3.0 host connection, unlike USB 2.0 adaptors.

This compact USB 3.0 network adaptor is backward compatible with older USB 2.0/1.x computer systems (speed limited by USB bus), making it the ideal portable replacement network adaptor or laptop accessory. Plus, with support for features such as Jumbo Frames, VLAN tagging and Wake on LAN (WOL), the adaptor offers versatile Gigabit network performance for home and business users alike.

The USB31000SW USB 3.0 Gigabit adaptor is backed by a 2-year warranty and free lifetime technical support.


  • Colour: White
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): RJ-45 female, USB 3.0 A (9 pin, SuperSpeed) male
  • Enclosure type: Plastic
  • Form factor: Attached cable
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Interface: RJ45 (Gigabit Ethernet)
  • Jumbo frame support: 4K max.
  • Max distance: 100m
  • OS compatibility: Windows® 10, 8.1, 8, 7, Vista, XP
  • Ports: 1
  • System and cable requirements: Available USB port
  • Product dimensions: 210 x 26 x 15.5mm
  • Manufacturer's part no. USB31000SW
Type USB Ethernet Adaptor
Cabling technology 10/100/1000BaseT(X)
Chipset ASIX - AX88179
Compliance certificates CE, RoHS
Component for PC/Laptop
Connectivity technology Wired
Depth 210mm
Drivers included Yes
Ethernet interface type Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 85176990
Height 16mm
Host Interface USB
Housing Material Plastic
Interface RJ45
Internal No
Jumbo frames 4000
Jumbo frames support Yes
LED indicators Yes
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 167mm
Master (outer) case length 351mm
Master (outer) case width 457mm
Maximum data transfer rate 5000 Mbit/s
Maximum operating distance 100m
Networking standards IEEE 802.1Q, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3i, IEEE 802.3u
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 40°C
Package depth 133mm
Package height 45mm
Package weight 119g
Package width 162mm
Product colour White
Products per master (outer) case 20 pc(s)
Storage temperature (T-T) -20 - 60°C
Sustainability compliance Yes
USB version 3.2 Gen 1 (3.1 Gen 1)
VLAN tagging Yes
Weight 27g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot