StarTech.com USB31000S2H USB 3.0 To Gigabit Ethernet & 2-Port USB 3.0 Hub

MPN
USB31000S2H
Brand
StarTech.com
EAN-13
0065030862400
Order Code
19-9546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

You can add powerful network access to your tablet, Ultrabook™ or laptop, even if it doesn't have a built-in RJ45 port with this USB 3.0 to Gigabit network adaptor from StarTech.com. It gives you wired network access and provides two USB 3.0 pass-through ports allowing you to connect additional USB devices.

Ideal for office or home use, the USB 3.0 network adaptor supports full Gigabit bandwidth by harnessing the performance of USB 3.0 (5 Gbps). You can quickly access very large files over a Gigabit network, saving valuable time every day.

Simply plug this Ethernet cable adaptor into the USB port on your laptop and connect to your network. The network adaptor chipset provides native driver support, so you don't have to worry about installing additional software.

Enhance the capabilities of your laptop or tablet by connecting USB devices like printers or external solid-state drive or hard drive enclosures using the two USB 3.0 ports. You can also connect your mouse, keyboard, flash drive or other low-power USB devices, with no extra power required.

Compact and portable, this USB Gigabit network adaptor is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): RJ-45 female, USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 A (9 pin, SuperSpeed) male
  • Enclosure type: Plastic
  • Form factor: Attached cable
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Jumbo frame support: 9K max.
  • OS compatibility: Windows® 10 (32/64bit), 8.1, 8, 7, Vista, XP, CE, ME, embedded, 98SE
  • Ports: 1
  • Power consumption: Max 1092mA
  • USB Pass-Through
  • Product dimensions: 255 x 37 x 17mm
  • Manufacturer's part no. USB31000S2H
Type USB 3 Ethernet adaptor
Auto MDIX IEEE Yes
Cabling technology 10/100/1000BaseT(X)
Chipset Realtek RTL8153
Compliance certificates CE, RoHS
Connectivity technology Wired
Depth 255mm
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Flow control support Yes
Full duplex Yes
Harmonized System (HS) code 85176990
Height 17mm
Host Interface USB
Housing Material Plastic
Interface RJ45
Internal No
Jumbo frames 9000
Jumbo frames support Yes
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 270mm
Master (outer) case length 455mm
Master (outer) case width 355mm
Maximum data transfer rate 5000 Mbit/s
Mean time between failures (MTBF) 637901 h
Networking standards IEEE 802.1Q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x
Operating relative humidity (H-H) 40 - 50%
Operating temperature (T-T) 0 - 70°C
Other operating systems supported ChromeOS
Package depth 220mm
Package height 30mm
Package weight 106g
Package width 128mm
Power Consumption 1092mA
Product colour Black
Products per master (outer) case 200 pc(s)
Storage temperature (T-T) -10 - 55°C
USB 3.2 Gen 1 (3.1 Gen 1) Type-A hub ports quantity 2
USB powered Yes
VLAN tagging Yes
Wake-on-LAN ready Yes
Weight 25.9g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot