StarTech.com USB31000NDS USB 3.0 To Gigabit Ethernet Adaptor

MPN
USB31000NDS
Brand
StarTech.com
EAN-13
0065030850810
Order Code
19-9544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 43 in stock

The USB31000NDS USB 3.0 to Gigabit Ethernet Network Adaptor from StarTech.com adds a single RJ45 Ethernet port to a USB-enabled computer system, with support for Gigabit network connections at full bandwidth when used with a USB 3.0 host connection, unlike USB 2.0 adaptors.

This compact USB 3.0 NIC works with 10/100/1000 Mbps networks and offers backward compatibility with USB 2.0/1.x computer systems (speed limited by USB bus), making it an ideal portable replacement LAN adaptor or laptop accessory. Support for features such as Jumbo Frames, VLAN tagging and Wake on LAN (WOL), provides versatile Gigabit network performance for home or business use.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): RJ-45 female, USB 3.0 A (9 pin, SuperSpeed) male
  • Enclosure type: Plastic
  • Form factor: Dongle
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Interface: RJ45 (Gigabit Ethernet)
  • Jumbo frame support: 4K max.
  • Max distance: 100m
  • Maximum data transfer rate: 1Gbps (Gigabit Ethernet)
  • OS compatibility: Windows® 10, 8.1, 8, 7, Vista, XP
  • Ports: 1
  • USB-powered
  • System and cable requirements: Host computer system with an available USB 3.0/2.0 port
  • Product dimensions: 68 x 26 x 22.6mm
  • Manufacturer's part no. USB31000NDS
Type USB 3 Ethernet adaptor
Wireless Standard IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3i, IEEE 802.3u
Chipset ASIX - AX88179
Connectivity technology Wired
Depth 68mm
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 85176990
Height 26mm
Host Interface USB
Interface RJ45
Internal No
LED indicators Activity, Link
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 410mm
Master (outer) case length 458mm
Master (outer) case width 282mm
Maximum data transfer rate 1000 Mbit/s
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 50°C
Package depth 173mm
Package height 32mm
Package weight 98g
Package width 140mm
Product colour Black
Products per master (outer) case 50 pc(s)
Storage temperature (T-T) 0 - 70°C
Weight 21g
Width 22.6mm

Reviews

Be the first to submit a review

Trustpilot