StarTech.com USB31000S USB 3.0 To Gigabit Ethernet NIC Network Adapter

MPN
USB31000S
Brand
StarTech.com
EAN-13
0065030848404
Order Code
19-9545
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 596 in stock

The USB31000S USB 3.0 to Gigabit Ethernet Adaptor from StarTech.com adds a single RJ45 Ethernet port to a USB-enabled computer system, with support for Gigabit network connections at full bandwidth, unlike USB 2.0 adaptors.

This compact USB 3.0 network adaptor is backward compatible with older USB 2.0/1.x computer systems (speed limited by USB bus), making it the ideal portable replacement network adaptor or laptop accessory. Plus, with support for features such as Jumbo Frames, VLAN tagging and Wake on LAN (WOL), the adaptor offers a versatile Gigabit network solution for home and business users alike.

The USB31000S USB 3.0 Gigabit adaptor is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): RJ-45 female, USB 3.0 A (9 pin, SuperSpeed) male
  • Enclosure type: Plastic
  • Form factor: Attached cable
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Interface: RJ45 (Gigabit Ethernet)
  • Jumbo frame support: 4K max.
  • Max distance: 100m
  • OS compatibility: Windows® 10, 8.1, 8, 7, Vista, XP
  • Ports: 1
  • USB-powered
  • System and cable requirements: Available USB port
  • Product dimensions: 67 x 26 x 15.5mm
  • Manufacturer's part no. USB31000S
Type USB Ethernet Adaptor
Auto MDIX IEEE Yes
Cable Length 0.135m
Chipset ASIX - AX88179
Compliance certificates CE, RoHS
Connectivity technology Wired
Depth 67mm
Drivers included Yes
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Full duplex Yes
Harmonized System (HS) code 85176990
Height 16mm
Host Interface USB
Housing Material Plastic
Interface RJ45
Internal No
Jumbo frames 4000
Jumbo frames support Yes
LED indicators Activity, Link
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 170mm
Master (outer) case length 455mm
Master (outer) case width 345mm
Maximum data transfer rate 5000 Mbit/s
Maximum operating distance 100m
Networking standards IEEE 802.1Q, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3i, IEEE 802.3u
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 40°C
Other operating systems supported ChromeOS
Package depth 165mm
Package height 40mm
Package weight 138g
Package width 130mm
Products per master (outer) case 20 pc(s)
Storage temperature (T-T) -20 - 60°C
Sustainability compliance Yes
VLAN tagging Yes
Weight 28g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot