StarTech.com USB31000SPTB USB 3.0 To Gigabit NIC Adapter With USB Port

MPN
USB31000SPTB
Brand
StarTech.com
EAN-13
0065030851893
Order Code
19-9548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

The USB31000SPTB USB 3.0 to Gigabit Ethernet Adaptor from StarTech.com lets you add a Gigabit network port to your laptop or Ultrabook™ computer through a USB 3.0 port, and features an integrated USB 3.0 pass-through port that keeps your USB port available for use with other peripherals.

The RJ45 port supports 10/100/1000 Mbps Ethernet and is fully compatible with IEEE 802.3i/u/ab standards. The network adaptor is the ideal laptop accessory for your Microsoft Surface™ Pro 4, Surface Pro 3, Surface 3, Surface Pro 2 or Surface Book.

An ideal replacement LAN adaptor or laptop accessory, this compact USB 3.0 NIC leverages the 5 Gbps speed of USB 3.0 to provide full gigabit bandwidth and also offers backward compatibility with USB 2.0 systems (speed limited by USB bus).

The adaptor supports features such as IPv4/IPv6 packet Checksum Offload Engine (COE) and TCP large send offload to reduce the load on your CPU. Jumbo Frames, full-duplex operation with 802.3x flow control and VLAN tagging are also supported, making this an efficient and full-featured USB network adaptor.

It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 150mm
  • Colour: Black
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): RJ-45 female, USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 A (9 pin, SuperSpeed) male
  • Enclosure type: Plastic
  • Form factor: Attached cable
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Interface: RJ45 (Gigabit Ethernet)
  • Jumbo frame support: 4K max.
  • Max distance: 100m
  • Maximum data transfer rate: 5 Gbps (USB 3.0)
  • OS compatibility: Windows® 10, 8.1, 8, 7, Vista, XP
  • Ports: 1
  • USB-powered
  • System and cable requirements: Available USB port
  • USB Pass-Through
  • Product dimensions: 126 x 35 x 17mm
  • Manufacturer's part no. USB31000SPTB
Type USB Ethernet Adaptor
Cabling technology 10/100/1000BaseT(X)
Chipset ASIX - AX88179, VIA - VL811
Compliance certificates CE, RoHS
Connectivity technology Wired
Depth 126mm
Drivers included Yes
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 85176990
Height 17mm
Host Interface USB
Interface RJ45
Internal No
Jumbo frames 4000
Jumbo frames support Yes
LED indicators Activity, Link
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 360mm
Master (outer) case length 592mm
Master (outer) case width 300mm
Maximum data transfer rate 5000 Mbit/s
Maximum operating distance 100m
Networking standards IEEE 802.3ab, IEEE 802.3az, IEEE 802.3i, IEEE 802.3u
Operating relative humidity (H-H) 5 - 85%
Operating temperature (T-T) 0 - 50°C
Package depth 145mm
Package height 30mm
Package weight 132g
Package width 172mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 80 pc(s)
Storage temperature (T-T) -20 - 60°C
Sustainability compliance Yes
USB data transfer rates 5000 Mbit/s
USB ports quantity 1
USB powered Yes
USB version 3.2 Gen 1 (3.1 Gen 1)
VLAN tagging Yes
Weight 44g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot