StarTech.com USB 2.0 A To B Cables - M/M

The StarTech.com range of USB A to B cables feature 1 x USB A male connector and 1 x USB B male connector, providing a USB 2.0 connection to peripherals such as USB printers, scanners or external USB hard drives. Available in lengths from 500mm to 15m to suit your application. The longer cables have active signal equalisation to allow them to exceed the standard 5m USB cable limitation.

Backed by StarTech.com lifetime warranty.

  • High quality USB A and USB B connectors
  • Supports USB 2.0 data transfer rates up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
Description Image Product Buy Pricing (Ex VAT) Cable Length AWG wire size Cable jacket material Cable shielding Certification Compliance certificates Connector gender Connector(s) Connector 1 form factor Connector contacts plating Magnetically shielded Connector 2 form factor Number of products included Maximum data transfer rate Package depth Package height Package weight Package width Retractable Product colour
StarTech USB2HAB1M 1m USB 2.0 A To B Cable - M/M
StarTech USB2HAB1M 1m USB 2.0 A To B Cable - M/M
Standard range
Order code: 19-8943
MPN: USB2HAB1M

Despatched same day - 11 in stockFurther 139 despatched in 3 working days
1+ £2.91
Price per unit Ex VAT
1m 24/28 Polyvinyl chloride (PVC) Aluminum mylar foil CE, REACH RoHS Straight Straight 0.48 Gbit/s 222mm 10mm 49.3g 125mm Black
StarTech USB2HAB2M 2m USB 2.0 A To B Cable - M/M
StarTech USB2HAB2M 2m USB 2.0 A To B Cable - M/M
Standard range
Order code: 19-8945
MPN: USB2HAB2M

Despatched within 3 working days - 412 in stock
1+ £3.11
Price per unit Ex VAT
2m Male/Male 4-pin 0.48 Gbit/s 222mm 10mm 77.5g 125mm Black
StarTech USB2HAB30AC 9m Active USB 2.0 A To B Cable - M/M
StarTech USB2HAB30AC 9m Active USB 2.0 A To B Cable - M/M
Standard range
Order code: 19-8949
MPN: USB2HAB30AC

Despatched within 3 working days - 14 in stock
1+ £23.89
Price per unit Ex VAT
10m 28 Polyvinyl chloride (PVC) Aluminum mylar foil REACH, CE, FCC RoHS Straight Nickel Straight 0.48 Gbit/s 140mm 68mm 503g 140mm Black
StarTech USB2HAB3M 3m USB 2.0 A To B Cable - M/M
StarTech USB2HAB3M 3m USB 2.0 A To B Cable - M/M
Standard range
Order code: 19-8951
MPN: USB2HAB3M

Despatched same day - 8 in stockFurther 661 despatched in 3 working days
1+ £3.85
Price per unit Ex VAT
3m 24/28 Polyvinyl chloride (PVC) Aluminum mylar foil RoHS Male/Male Straight Straight 1 pc(s) 0.48 Gbit/s 222mm 10mm 105.17g 125mm Black
StarTech USB2HAB50AC 15m Active USB 2.0 A To B Cable - M/M
StarTech USB2HAB50AC 15m Active USB 2.0 A To B Cable - M/M
Standard range
Order code: 19-8953
MPN: USB2HAB50AC

Despatched within 3 working days - 10 in stock
1+ £39.50
Price per unit Ex VAT
15m Male/Male Nickel Yes 0.48 Gbit/s 225mm 60mm 738g 215mm No Aluminium, Black
StarTech USB2HAB50CM 500mm USB 2.0 A To B Cable - M/M
StarTech USB2HAB50CM 500mm USB 2.0 A To B Cable - M/M
Standard range
Order code: 19-8955
MPN: USB2HAB50CM

Despatched same day - 1 in stockFurther 783 despatched in 3 working days
1+ £1.90
Price per unit Ex VAT
0.5m Male/Male 1 pc(s) 220mm 10mm 36.5g 125mm Black
StarTech USB2HAB5M 5m USB 2.0 A To B Cable - M/M
StarTech USB2HAB5M 5m USB 2.0 A To B Cable - M/M
Standard range
Order code: 19-8957
MPN: USB2HAB5M

Despatched same day - 11 in stockFurther 251 despatched in 3 working days
1+ £6.14
Price per unit Ex VAT
5m 24/28 Polyvinyl chloride (PVC) Aluminum mylar foil CE, REACH RoHS Straight Straight 0.48 Gbit/s 222mm 20mm 163.9g 125mm Black

Trustpilot