StarTech USB2HAB30AC 9m Active USB 2.0 A To B Cable - M/M

MPN
USB2HAB30AC
Brand
StarTech.com
EAN-13
0065030845137
Order Code
19-8949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

The StarTech.com USB2HAB30AC 9m USB A to B cable features 1 x USB A male connector and 1 x USB B male connector, providing a high quality connection to USB 2.0 peripherals. This long 9m USB cable incorporates an equalizing chip, which enables it to perform far beyond the limits of standard USB cables and communicate with peripherals up to 9m away.

Backed by StarTech.com 2 year warranty.


  • Built-in equalizing chip enables USB 2.0 connections spanning 9.1m
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 9.1m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB B (4-pin) male
  • Connector plating: Nickel
  • Interface type & rate: USB 2.0 - 480 Mbit/s
  • Manufacturer's part no.: USB2HAB30AC

USB2HAB30AC draws a maximum of 70mA for powering internal active circuitry.

Cable Length 10m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 B male
Colour Black
Type USB 2 cable
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Certification REACH, CE, FCC
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 140mm
Package height 68mm
Package weight 503g
Package width 140mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 433g

Reviews

Be the first to submit a review

Trustpilot