StarTech USB2HAB5M 5m USB 2.0 A To B Cable - M/M

MPN
USB2HAB5M
Brand
StarTech.com
EAN-13
0065030845519
Order Code
19-8957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockFurther 251 despatched in 3 working days

The StarTech.com USB2HAB5M 5m USB A to B cable features 1 x USB A male connector and 1 x USB B male connector, providing a high quality connection to USB 2.0 peripherals such as USB printers, scanners or external USB hard drives.

Backed by StarTech.com lifetime warranty.


  • High quality USB A and USB B connectors
  • Supports USB 2.0 data transfer rates up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 5m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB B (4-pin) male
  • Manufacturer's part no.: USB2HAB5M
Cable Length 5m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 B male
Colour Black
Type USB 2 cable
AWG wire size 24/28
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 222mm
Package height 20mm
Package weight 163.9g
Package width 125mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 162.9g

Reviews

Be the first to submit a review

Trustpilot