StarTech USB2HAB2M 2m USB 2.0 A To B Cable - M/M

MPN
USB2HAB2M
Brand
StarTech.com
EAN-13
0065030845489
Order Code
19-8945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 412 in stock

The StarTech.com USB2HAB2M 2m USB A to B cable features one USB A male connector and 1 x USB B male connector, providing a USB 2.0 connection to peripherals such as USB printers, scanners or external USB hard drives.

Backed by StarTech.com lifetime warranty.


  • High quality USB A and USB B connectors
  • Supports USB 2.0 data transfer rates up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB B (4-pin) male
  • Manufacturer's part no.: USB2HAB2M
Cable Length 2m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 B male
Colour Black
Type USB 2 cable
Connector 1 gender Male
Connector 2 gender Male
Connector gender Male/Male
Connector(s) 4-pin
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 222mm
Package height 10mm
Package weight 77.5g
Package width 125mm
Product colour Black
USB version USB 2.0
Weight 75g

Reviews

Be the first to submit a review

Trustpilot