StarTech USB2HAB50AC 15m Active USB 2.0 A To B Cable - M/M

MPN
USB2HAB50AC
Brand
StarTech.com
EAN-13
0065030850933
Order Code
19-8953
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £39.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

The StarTech.com USB2HAB50AC 15m USB A to B cable incorporates bus-powered active circuitry, which enables it to perform beyond the 5m limit of a standard USB cable. The longer cable allows you to connect your USB 2.0 peripherals up to 15m away from your PC, laptop or server, so that you can position your devices as needed.

Backed by StarTech.com 2-Year warranty.


  • Fully shielded for error-free connections
  • USB bus-powered, no external power source required
  • Aluminium-Mylar Foil with braided shielding
  • Compatible with PC Windows® 8/7/Vista/XP and Mac computer systems
  • Plug-and-play, no driver required
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 15m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB B (4-pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type & rate: USB 2.0 - 480 Mbit/s
  • Manufacturer's part no.: USB2HAB50AC
Cable Length 15m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 B male
Colour Black
Type USB 2 cable
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Connector gender Male/Male
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Package depth 225mm
Package height 60mm
Package weight 738g
Package width 215mm
Product colour Aluminium, Black
Quantity per pack 1 pc(s)
Retractable No
USB version USB 2.0
Weight 607g

Reviews

Be the first to submit a review

Trustpilot