StarTech USB2HAB50CM 500mm USB 2.0 A To B Cable - M/M

MPN
USB2HAB50CM
Brand
StarTech.com
EAN-13
0065030845502
Order Code
19-8955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 783 despatched in 3 working days

The StarTech.com USB2HAB50CM 500mm USB A to B cable features 1 x USB A male connector and 1 x USB B male connector, providing a high quality connection to USB 2.0 peripherals such as USB printers, scanners or external USB hard drives.

The short cable length provides maximum portability, making this an easy solution to store in a laptop bag or carrying case.

Backed by StarTech.com lifetime warranty.


  • High quality USB A and USB B connectors
  • Supports USB 2.0 data transfer rates up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 500mm
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB B (4-pin) male
  • Manufacturer's part no.: USB2HAB50CM
Cable Length 0.5m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 B male
Colour Black
Type USB 2 cable
Connector 1 gender Male
Connector 2 gender Male
Connector gender Male/Male
Harmonized System (HS) code 84733080
Number of products included 1 pc(s)
Package depth 220mm
Package height 10mm
Package weight 36.5g
Package width 125mm
Product colour Black
USB version USB 2.0
Weight 33g

Reviews

Be the first to submit a review

Trustpilot