StarTech USB2HAB3M 3m USB 2.0 A To B Cable - M/M

MPN
USB2HAB3M
Brand
StarTech.com
EAN-13
0065030845496
Order Code
19-8951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 661 despatched in 3 working days

The StarTech.com USB2HAB3M 3m USB A to B cable features 1 x USB A male connector and 1 x USB B male connector, providing a high quality connection to USB 2.0 peripherals such as USB printers, scanners or external USB hard drives.

Backed by StarTech.com lifetime warranty.


  • High quality USB A and USB B connectors
  • Supports USB 2.0 data transfer rates up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 3m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB B (4-pin) male
  • Manufacturer's part no.: USB2HAB3M
Cable Length 3m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 B male
Colour Black
Type USB 2 cable
AWG wire size 24/28
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Number of products included 1 pc(s)
Package depth 222mm
Package height 10mm
Package weight 105.17g
Package width 125mm
Plug and Play Yes
Product colour Black
Reversible connectors No
USB version USB 2.0
Weight 109g

Reviews

Be the first to submit a review

Trustpilot