StarTech.com DP2HD4KADAP DisplayPort To HDMI Adapter - 4K |
19-8201
|
|
Despatched within 3 working days - 354 in stock
|
1+ £17.64
Price per unit Ex VAT
|
DisplayPort |
HDMI |
HDMI |
Yes |
|
DisplayPort Adapter |
|
CE, FCC, RoHS |
RoHS |
|
Straight |
Male |
Straight |
Female |
Passive video converter |
64mm |
DisplayPort |
|
HDMI |
1.2 |
StarTech.com DP2HD4KS DP 1.2 To HDMI 1.4 (Active) |
19-8203
|
|
Despatched within 3 working days - 21 in stock
|
1+ £31.35
Price per unit Ex VAT
|
DisplayPort |
|
HDMI |
|
0.15m |
HDMI |
Black |
|
CE, RoHS |
|
Straight |
Male |
Straight |
Female |
|
64mm |
|
|
|
1.2 |
StarTech.com DP2HDMI DisplayPort To HDMI Video Adapter Converter |
19-8211
|
|
Despatched within 3 working days - 106 in stock
|
1+ £15.12
Price per unit Ex VAT
|
DisplayPort |
|
HDMI |
|
0.24m |
DVI |
Black |
|
CE, RoHS |
Parade Technologies Inc. PS8121E |
Straight |
Female |
Straight |
Male |
|
240mm |
|
|
|
1.2 |
StarTech.com DP2HDMI2 DisplayPort To HDMI Video Adapter Converter |
19-8213
|
|
Despatched within 3 working days - 783 in stock
|
1+ £15.87
Price per unit Ex VAT
|
DisplayPort |
|
HDMI |
|
0.21m |
DVI |
Black |
|
CE, RoHS |
NXP Semiconductors PTN3361B |
Straight |
Male |
Straight |
Female |
Passive video converter |
265mm |
|
|
|
1.2 |
StarTech.com DP2HDMIADAP DisplayPort To HDMI Video Adapter Converter - M/F |
19-8215
|
|
Despatched same day - 20 in stockFurther 76 despatched in 3 working days
|
1+ £11.00
Price per unit Ex VAT
|
|
Female |
|
Yes |
|
DisplayPort Adapter |
Black |
|
CE, RoHS |
|
|
|
|
|
Passive video converter |
125mm |
|
|
|
1.2 |
StarTech.com DP2HDMM1MB DisplayPort To HDMI Converter Cable - 3 ft (1m) - 4K |
19-8217
|
|
Despatched within 3 working days - 210 in stock
|
1+ £16.71
Price per unit Ex VAT
|
DisplayPort |
|
HDMI |
|
1m |
HDMI |
Black |
RoHS, CE, FCC |
CE, RoHS |
|
Straight |
Male |
Straight |
Male |
Passive video converter |
1010mm |
|
|
|
1.2 |
StarTech.com DP2HDMM2MB DisplayPort To HDMI Converter Cable - 6 ft (2m) - 4K |
19-8219
|
|
Despatched within 3 working days - 185 in stock
|
1+ £22.11
Price per unit Ex VAT
|
DisplayPort |
|
HDMI |
|
2m |
HDMI |
Black |
RoHS, CE, FCC |
CE, RoHS |
|
Straight |
Male |
Straight |
Male |
Passive video converter |
2000mm |
|
|
|
1.2 |
StarTech.com DP2HDMM5MB DisplayPort to HDMI Adaptor Lead 5m - 4K 30Hz Support |
19-9925
|
|
Despatched within 3 working days - 20 in stock
|
1+ £29.87
Price per unit Ex VAT
|
DisplayPort |
|
HDMI |
|
5m |
HDMI |
Black |
|
CE, RoHS |
|
Straight |
Male |
Straight |
Male |
Passive |
5000mm |
|
|
|
1.2 |
StarTech.com DP2HDVGA Travel A/V Adapter: 2-in-1 DisplayPort To HDMI or VGA |
19-8235
|
|
Despatched within 3 working days - 1 in stock
|
1+ £23.29
Price per unit Ex VAT
|
DisplayPort |
|
HDMI |
|
0.15m |
HDMI |
Black |
CE, FCC, RoHS |
RoHS |
|
|
|
|
|
Travel A/V adaptors |
190mm |
|
Yes |
|
|