StarTech.com DP2HD4KADAP DisplayPort To HDMI Adapter - 4K

MPN
DP2HD4KADAP
Brand
StarTech.com
EAN-13
0065030861908
Order Code
19-8201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 354 in stock

This DisplayPort™ to HDMI adaptor from StarTech.com supports 4K video resolution, enabling you to connect DisplayPort devices, such as an Ultrabook™ or desktop computer, to a 4K HDMI display or projector.

With support for resolutions up to 4K - four times the resolution of high-definition 1080p - its performance makes the adaptor the ideal solution for high-resource applications such as graphic design, CAD and CAM design, or health care imaging (MRI, radiology diagnostics, etc.). In addition, the 4K adaptor supports 1080p displays, which makes it a great accessory for home, office or other workspace applications.

It is extremely portable, with a lightweight, small-footprint design so fits easily into your laptop bag or carrying case. Its ultra-portable design makes the adaptor ideal for BYOD (Bring Your Own Device) applications at the office, and enables you to arrive prepared when you're presenting to a potential client, teaching off-site, or travelling to meet a customer.

The DP2HD4KADAP is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 7.1 surround sound
  • Connector A: DisplayPort (20 pin) male input
  • Connector B: HDMI (19 pin) female output
  • Converter type: Passive
  • Maximum digital resolutions: 4K x 2K @ 30 hz
  • Ports: 1
  • Wide screen supported: Yes
  • Product dimensions: 64 x 21 x 11mm
  • Manufacturer's part no.: DP2HD4KADAP
Type DisplayPort Adapter
Connector HDMI
Audio support Yes
Certification CE, FCC, RoHS
Compliance certificates RoHS
Connector 1 DisplayPort
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI
Connector 2 form factor Straight
Connector 2 gender Female
Connector A DisplayPort
Connector B HDMI
Converter type Passive video converter
Depth 64mm
DisplayPort version 1.2
Height 11mm
Host Interface DisplayPort
Master (outer) case height 310mm
Master (outer) case length 530mm
Master (outer) case width 520mm
Maximum resolution 3840 x 2160 pixels
Number of Ports 1
Operating temperature (T-T) 0 - 60°C
Package depth 145mm
Package height 26mm
Package weight 36g
Package width 98mm
Product colour Black
Products per master (outer) case 200 pc(s)
Relative humidity 10 - 85%
Storage temperature (T-T) -10 - 70°C
Supported video modes 1080p, 720p
Weight 7.5g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot