StarTech.com DP2HDMM1MB DisplayPort To HDMI Converter Cable - 3 ft (1m) - 4K

MPN
DP2HDMM1MB
Brand
StarTech.com
EAN-13
0065030861199
Order Code
19-8217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 210 in stock

This DisplayPort™ to HDMI adaptor cable from StarTech.com lets you connect your DisplayPort equipped Ultrabook™, laptop or desktop computer to an HDMI television, monitor or projector with no additional adaptors or cables required. The passive adaptor supports video resolutions up to Ultra HD 4K.

This adaptor cable ensures you can maintain an astonishing picture quality, four times the resolution of 1080p, when converting DisplayPort to HDMI. The adaptor is also backward compatible with lower resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing set-up for 4K video.

For the simplest and most discreet installation, this DP to HDMI adaptor connects directly from your DisplayPort video source to the HDMI port on your display. It doesn't need a power source, unlike some converter dongles which require active power and separate bulky video cabling.

At 3ft in length, this adaptor cable delivers a compact connection that eliminates excess to ensure a tidy, professional installation.

The DP2HDMM1MB is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 7.1 surround sound
  • Cable length: 1000mm
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male input
  • Connector B: HDMI (19 pin) male output
  • Converter type: Passive
  • Maximum digital resolutions: 4K x 2K @ 30 hz
  • Ports: 1
  • Wide screen supported
  • Manufacturer's part no. DP2HDMM1MB
Connector 1 DisplayPort
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI
Certification RoHS, CE, FCC
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Converter type Passive video converter
Depth 1010mm
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI version 1.4
Height 12mm
Master (outer) case height 435mm
Master (outer) case length 415mm
Master (outer) case width 420mm
Maximum refresh rate 30 Hz
Maximum resolution 3840 x 2160 pixels
Number of Ports 1
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 70°C
Package depth 200mm
Package height 15mm
Package weight 60g
Package width 220mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 250 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported audio channels 7.1
Supported graphics resolutions 1280 x 720 (HD 720), 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA)
Supported resolutions 4000 x 2000\n1920 x 1200\n1920 x 1080 \n1280 x 720
Supported video modes 1080p, 720p
Weight 49.6g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot