StarTech.com DP2HDMIADAP DisplayPort To HDMI Video Adapter Converter - M/F

MPN
DP2HDMIADAP
Brand
StarTech.com
EAN-13
0065030832427
Order Code
19-8215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockFurther 76 despatched in 3 working days

This DisplayPort® to HDMI Adaptor from StarTech.com provides a DisplayPort male and HDMI female connector, allowing you to keep your existing (HDMI) display while using a DisplayPort video card/source.

Supporting display resolutions of up to 1920 x 1200 (computer)/1080p (HDTV), this cost-effective solution maintains the incredible graphical performance offered by DisplayPort, while eliminating the cost of having to upgrade your HDMI-capable display to a display with built-in DisplayPort support.

The DP2HDMIADAP is a passive adaptor cable that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port. It allows for audio pass-through if supported by the video source.

This product is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 5.1 surround sound
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male
  • Connector B: HDMI (19 pin) female
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • System and cable requirements: DP++ port (DisplayPort ++) required on video card or video source (DVI and HDMI pass-through must be supported)
  • Product dimensions: 55 x 18 x 9mm
  • Manufacturer's part no. DP2HDMIADAP
Type DisplayPort Adapter
Connector Female
Audio support Yes
Colour Black
Compliance certificates CE, RoHS
Converter type Passive video converter
Depth 125mm
DisplayPort version 1.2
Height 11mm
Master (outer) case height 236mm
Master (outer) case length 498mm
Master (outer) case width 332mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating temperature (T-T) 5 - 35°C
Package weight 18g
Plug and Play Yes
Products per master (outer) case 600 pc(s)
Relative humidity 0 - 65%
Storage temperature (T-T) -20 - 60°C
Supported video modes 1080p
Weight 16g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot