This DisplayPort® to HDMI adaptor from StarTech.com lets you connect an HDMI-enabled video display to a DisplayPort video source (e.g.DisplayPort video cards, etc.), eliminating the expense of having to upgrade your display for DisplayPort compatibility.
This adaptor supports display resolutions of up to 1920 x 1200 allowing you to take full advantage of HDMI video capability. It is a passive adaptor cable that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port. This adaptor allows for audio pass-through if supported by the video source.
It is backed by a 2-year warranty and free lifetime technical support.
- Audio specification: 5.1 surround sound
- Cable length: 127mm
- Colour: Black
- Connector A: DisplayPort (20 pin) male latching
- Connector B: HDMI (19 pin) female
- Converter type: Passive
- Maximum digital resolutions: 1920 x 1200/1080p
- System and cable requirements: DP++ port (DisplayPort ++) required on video card or video source (DVI and HDMI pass-through must be supported)
- Manufacturer's part no. DP2HDMI
| Connector 1 |
DisplayPort |
| Connector 2 |
HDMI |
| Length |
0.24m |
| Colour |
Black |
| Type |
DVI |
| Chipset |
Parade Technologies Inc. PS8121E |
| Compliance certificates |
CE, RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Female |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Depth |
240mm |
| DisplayPort version |
1.2 |
| Harmonized System (HS) code |
84733080 |
| HDCP |
Yes |
| HDCP version |
1.4 |
| Master (outer) case height |
222mm |
| Master (outer) case length |
500mm |
| Master (outer) case width |
338mm |
| Maximum resolution |
1920 x 1200 pixels |
| Number of Ports |
1 |
| Package depth |
220mm |
| Package height |
14mm |
| Package weight |
59g |
| Package width |
200mm |
| Product colour |
Black |
| Products per master (outer) case |
120 pc(s) |
| Supported audio channels |
7.1 |
| Weight |
50g |