This DisplayPort™ to HDMI adaptor cable from StarTech.com lets you connect your DisplayPort-equipped Ultrabook™, laptop or desktop computer to an HDMI display or projector with no additional adaptors or cables required. The passive adaptor supports video resolutions up to Ultra HD 4K.
This adaptor cable ensures you can maintain an astonishing picture quality, four times the resolution of 1080p, when converting DisplayPort to HDMI. The adaptor is also backward compatible with lower resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing set-up for 4K video.
For the simplest and most discreet installation, this DP to HDMI adaptor connects directly from your DisplayPort video source to the HDMI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate bulky video cabling. At 5m (16ft.) in length, this adaptor cable delivers a compact connection that eliminates excess to ensure a tidy, professional installation.
The DP2HDMM5MB is backed by a 2-year warranty and free lifetime technical support.
- Audio specification: 7.1 surround sound
- Cable length: 5000mm
- Colour: Black
- Connector A: DisplayPort (20 pin) male input
- Connector B: HDMI (19 pin) male output
- Converter type: Passive
- Maximum digital resolutions: 4K x 2K @ 30Hz
- Ports: 1
- Wide screen supported
- Manufacturer's part no. DP2HDMM5MB
| Connector 1 |
DisplayPort |
| Connector 2 |
HDMI |
| Length |
5m |
| Colour |
Black |
| Type |
HDMI |
| Compliance certificates |
CE, RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Converter type |
Passive |
| Depth |
5000mm |
| DisplayPort Content Protection (DPCP) |
Yes |
| DisplayPort version |
1.2 |
| Harmonized System (HS) code |
84733080 |
| HDCP |
Yes |
| HDCP version |
1.4 |
| HDMI version |
1.4 |
| Height |
11mm |
| Master (outer) case height |
435mm |
| Master (outer) case length |
415mm |
| Master (outer) case width |
420mm |
| Maximum resolution |
4096 x 2160 pixels |
| Number of Ports |
1 |
| Operating relative humidity (H-H) |
10 - 85% |
| Operating temperature (T-T) |
0 - 70°C |
| Package depth |
220mm |
| Package height |
30mm |
| Package weight |
222g |
| Package width |
200mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Products per master (outer) case |
60 pc(s) |
| Storage temperature (T-T) |
-10 - 70°C |
| Supported graphics resolutions |
1280 x 720 (HD 720), 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA) |
| Weight |
211.3g |
| Width |
22mm |