StarTech.com DP2HDMI2 DisplayPort To HDMI Video Adapter Converter

MPN
DP2HDMI2
Brand
StarTech.com
EAN-13
0065030836876
Order Code
19-8213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 783 in stock

The DP2HDMI2 DisplayPort® to HDMI Adaptor from StarTech.com allows you to connect an HDMI-enabled display or projector to a DisplayPort out port from a computer (desktop or laptop), eliminating the expense of having to upgrade your display for DisplayPort compatibility.

The adaptor supports display resolutions of up to 1920 x 1200, allowing you to take full advantage of HDMI video capability.

The DP2HDMI2 is a passive adaptor cable that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port. This adaptor allows for audio pass-through if supported by the video source.

Backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 5.1 surround sound
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: HDMI (19 pin) female
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • System and cable requirements: DP++ port (DisplayPort ++) required on video card or video source (DVI and HDMI pass-through must be supported)
  • Product dimensions: 254 x 27 x 15mm
  • Manufacturer's part no. DP2HDMI2
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.21m
Colour Black
Type DVI
Chipset NXP Semiconductors PTN3361B
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Passive video converter
Depth 265mm
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDMI version 1.4
Height 14mm
Master (outer) case height 213mm
Master (outer) case length 513mm
Master (outer) case width 335mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 45°C
Package depth 220mm
Package height 16mm
Package weight 41g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 180 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 80°C
Supported audio channels 7.1
Supported video modes 1080p
Weight 32g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot