Stanley STMT1-74175 Transmodule System 1/4in Drive Metric Socket Set 60 Piece

MPN
STMT1-74175
Brand
STANLEY
EAN-13
3253560741754
Order Code
97-2873
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Part of the Stanley Tools Transmodule System, a modular mechanics storage system ideal for the workshop. Designed to use with compatible Transmodule system storage cabinets.

All the sockets feature Maxi Drive, that helps reduce fastener rounding and are made from Chrome Vanadium Steel. The bit sockets are made from S2 steel, HRC 60 ±2 with a 20% higher torque than CrV. The extensions are also made from Chrome-Vanadium steel with a full polished finish.

The ratchet features a socket safety lock and a reverse lever with rotation direction displayed. Made from Chrome-Vanadium steel and fitted with a chemical resistant, ergonomic bi-material handle and quick release button.

Contains the following:

13 x Standard Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 & 14mm.

12 x Deep Sockets: 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 & 14mm.

3 x Slotted Bit Sockets: 4, 5.5 & 7mm.

3 x Pozidriv Bit Sockets: PZ1, PZ2 & PZ3.

3 x Phillips Bit Sockets: PH1, PH2 & PH3.

6 x Hex Bit Sockets: 2, 2.5, 3, 4, 5 & 6mm.

8 x Torx Bit Sockets: T6, T7, T8, T9, T10, T15, T20, T25.

6 x Torx Sockets: E4, E5, E6, E7, E8, E10.

2 x Extension Bars: 50 & 100mm.

1 x Universal Joint.

1 x Quick Release Ratchet.

1 x Sliding Tee.

1 x Driver Handle.

1 x NP9 Pear Headed Ratchet.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot