Stanley FMHT0-83246 FatMax® Clutch Lock F-Clamp 600mm

MPN
FMHT0-83246
Brand
Stanley
EAN-13
3253560832469
Order Code
97-2659
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stanley Tools FatMax® Clutch Lock F-Clamps have a cast iron body which gives them strength and durability. Fitted with a stock lock to avoid any unexpected movements.

The cold rolled steel reduces any bending or give, whilst the ergonomic handle makes it easy to grip and use. They even have soft soles/grips to avoid any marking or damage on the material/work surface.

The Stanley Tools FatMax® Clutch Lock F-Clamp has the following specification:

Clamp Depth: 80mm.
Clamp Capacity: 600mm.
Clamping Force: 635kg.


Type Clamp

Reviews

Be the first to submit a review

Trustpilot