FatMax® Clutch Lock F-Clamp 600mm

Stanley Brand: Stanley

The Stanley Tools FatMax® Clutch Lock F-Clamps have a cast iron body which gives them strength and durability. Fitted with a stock lock to avoid any unexpected movements.

The cold rolled steel reduces any bending or give, whilst the ergonomic handle makes it easy to grip and use. They even have soft soles/grips to avoid any marking or damage on the material/work surface.

The Stanley Tools FatMax® Clutch Lock F-Clamp has the following specification:

Clamp Depth: 80mm.
Clamp Capacity: 600mm.
Clamping Force: 635kg.

Description Image Product Buy Pricing (Ex VAT) Type
Stanley FMHT0-83246 FatMax® Clutch Lock F-Clamp 600mm
Stanley FMHT0-83246 FatMax® Clutch Lock F-Clamp 600mm
Standard range
Order code: 97-2659
MPN: FMHT0-83246

Despatched within 4 working days - 5 in stock
1+ £26.15
Price per unit Ex VAT
Clamp
Stanley FMHT0-83247 FatMax® Clutch Lock F-Clamp 800mm
Stanley FMHT0-83247 FatMax® Clutch Lock F-Clamp 800mm
Standard range
Order code: 97-2660
MPN: FMHT0-83247

Despatched within 4 working days - 5 in stock
1+ £30.52
Price per unit Ex VAT
Clamp

Trustpilot