StandexMeder 2500000023 MS03-PP Ring Magnet 11x11.7x27mm 120°C Limit |
10-6877
|
|
Despatched within 4 working days - 63 in stock
|
3+ £1.78
Price per unit Ex VAT
|
Hard ferrite |
(L x W x H) 11 x 11.7 x 27 mm |
Ring |
|
11mm |
MS03-PP |
|
120°C |
|
|
27mm |
|
11.7mm |
Permanent magnet |
StandexMeder 2500000026 MS06/2-PP Magnet NdFeB N35H FDA Approved 30x30x8mm |
10-6878
|
|
Despatched within 4 working days - 14 in stock
|
3+ £1.96
Price per unit Ex VAT
|
NdFeB, N35H |
(L x W x H) 30 x 30 x 8 mm |
Circular |
|
30mm |
|
MS 06/2-PP |
|
MS06/2-PP |
1.17T |
8mm |
1.24T |
30mm |
Permanent magnet |
StandexMeder 2500000080 MS08-PP Magnet Ring 20x20x16mm BaFe Max 60°C |
10-6879
|
|
Despatched within 4 working days - 141 in stock
|
2+ £2.22
Price per unit Ex VAT
|
BaFe |
(L x W x H) 20 x 20 x 16 mm |
Ring |
9.15mm |
20mm |
|
MS08-PP |
60°C |
Ba |
|
16mm |
|
20mm |
Permanent magnet |
StandexMeder 2500000121 M21P/2 Permanent Magnet 28.6x19x6.35mm 450°C |
10-6880
|
|
Despatched within 4 working days - 110 in stock
|
2+ £2.50
Price per unit Ex VAT
|
AlNiCo |
(L x W x H) 28.6 x 19 x 6.35 mm |
Rectangular |
|
28.6mm |
M21P/2 |
|
450°C |
|
|
6.35mm |
|
19mm |
Permanent magnet |
StandexMeder 2500000626 MS06/6-PP Permanent Magnet 30x30x8mm 100°C Max |
10-6881
|
|
Despatched within 4 working days - 6 in stock
|
3+ £1.43
Price per unit Ex VAT
|
Hard ferrite |
(L x W x H) 30 x 30 x 8 mm |
Circular |
|
30mm |
|
MS 06/6-PP |
100°C |
MS06/6-PP |
0.43T |
8mm |
0.45T |
30mm |
Permanent magnet |
StandexMeder 4003004039 HF8/22 Square Magnet 8x8x4mm Hard Ferrite 250°C |
10-6902
|
|
Despatched within 4 working days - 420 in stock
|
20+ £0.275
Price per unit Ex VAT
|
Hard ferrite |
(L x W x H) 8 x 8 x 4 mm |
Square |
|
8mm |
|
HF 8/22 |
250°C |
HF8/22 |
|
4mm |
|
8mm |
Permanent magnet |