StandexMeder 2500000121 M21P/2 Permanent Magnet 28.6x19x6.35mm 450°C

Image Representative of Range

StandexMeder 2500000121 M21P/2 Permanent Magnet 28.6x19x6.35mm 450°C

MPN
2500000121
EAN-13
2050003809832
Order Code
10-6880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

StandexMeder Electronics produces the M21P/2 permanent magnet, a rectangular AlNiCo magnet with dimensions of 28.6 x 19 x 6.35 mm and a high temperature limit of 450°C. This magnet is known for its strong magnetic properties and durability, making it suitable for applications in motors and as a magnetic fastener. Its robust construction allows it to function effectively in environments requiring high remanence and temperature resistance.
Type Permanent magnet
Material AlNiCo
Dimensions (L x W x H) 28.6 x 19 x 6.35 mm
Enclosure Type Rectangular
Length 28.6mm
Misc Attribute M21P/2
Temperature limit (max.) 450°C
Thickness/ Height 6.35mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot