StandexMeder 4003004039 HF8/22 Square Magnet 8x8x4mm Hard Ferrite 250°C

MPN
4003004039
EAN-13
2050003800891
Order Code
10-6902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.275
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

StandexMeder Electronics manufactures the HF8/22 permanent magnet, which measures 8 x 8 x 4 mm and is made from hard ferrite. Its maximum temperature limit is 250 °C, making it suitable for high-temperature applications. Common uses include serving as motor magnets, magnetic fasteners, and components in reed switches.
Type Permanent magnet
Material Hard ferrite
Dimensions (L x W x H) 8 x 8 x 4 mm
Enclosure Type Square
Length 8mm
Misc Attribute 1 HF 8/22
Misc Attribute 2 HF8/22
Temperature limit (max.) 250°C
Thickness/ Height 4mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot