StandexMeder 2500000626 MS06/6-PP Permanent Magnet 30x30x8mm 100°C Max

Image Representative of Range

StandexMeder 2500000626 MS06/6-PP Permanent Magnet 30x30x8mm 100°C Max

MPN
2500000626
EAN-13
2050003800907
Order Code
10-6881
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The StandexMeder Electronics MS06/6-PP is a circular permanent magnet measuring 30 x 30 x 8 mm, made from hard ferrite with a remanence of 0.45 T and a minimum of 0.43 T. This magnet, with a maximum temperature limit of 100 °C, features strong ferromagnetic properties suitable for diverse applications. It is often used in reed switches, magnetic fasteners, and as a motor magnet in various devices.
Type Permanent magnet
Material Hard ferrite
Dimensions (L x W x H) 30 x 30 x 8 mm
Enclosure Type Circular
Length 30mm
Misc Attribute 1 MS 06/6-PP
Misc Attribute 2 MS06/6-PP
Remanence (min.) 0.43T
Remanence (norm.) 0.45T
Temperature limit (max.) 100°C
Thickness/ Height 8mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot