StandexMeder 2500000023 MS03-PP Ring Magnet 11x11.7x27mm 120°C Limit

Image Representative of Range

StandexMeder 2500000023 MS03-PP Ring Magnet 11x11.7x27mm 120°C Limit

MPN
2500000023
EAN-13
2050003800921
Order Code
10-6877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The StandexMeder Electronics MS03-PP permanent magnet is a hard ferrite ring measuring 11 x 11.7 x 27 mm with a maximum temperature limit of 120°C. Known for its remanence and ferromagnetism, this magnet is ideal for use in motors and other applications requiring reliable magnetic fasteners. StandexMeder Electronics specialises in producing durable, high-quality magnets for diverse industrial needs.
Type Permanent magnet
Material Hard ferrite
Dimensions (L x W x H) 11 x 11.7 x 27 mm
Enclosure Type Ring
Length 11mm
Misc Attribute MS03-PP
Temperature limit (max.) 120°C
Thickness/ Height 27mm
Width 11.7mm

Reviews

Be the first to submit a review

Trustpilot