StandexMeder 2500000026 MS06/2-PP Magnet NdFeB N35H FDA Approved 30x30x8mm

Image Representative of Range

StandexMeder 2500000026 MS06/2-PP Magnet NdFeB N35H FDA Approved 30x30x8mm

MPN
2500000026
EAN-13
2050003800938
Order Code
10-6878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The StandexMeder Electronics MS06/2-PP is a permanent circular magnet measuring 30 x 30 x 8 mm, made from NdFeB material with an N35H grade offering a remanence of 1.24 T to 1.17 T. This high-performance magnet is ideal for use in applications requiring strong magnetic force, such as motor magnets and magnetic fasteners. Its compact size makes it suitable for miniature and precise engineering projects.
Type Permanent magnet
Material NdFeB, N35H
Dimensions (L x W x H) 30 x 30 x 8 mm
Enclosure Type Circular
Length 30mm
Misc Attribute 1 MS 06/2-PP
Misc Attribute 2 MS06/2-PP
Remanence (min.) 1.17T
Remanence (norm.) 1.24T
Thickness/ Height 8mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot